
TPME476K035R0065 | |
|---|---|
DigiKey Part Number | 478-3308-2-ND - Tape & Reel (TR) 478-3308-1-ND - Cut Tape (CT) 478-3308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME476K035R0065 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,31200 € | 43,12 € |
| 50 | 3,70120 € | 185,06 € |
| 100 | 3,51230 € | 351,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,22860 € | 1.291,44 € |
| 800 | 3,12311 € | 2.498,49 € |
| 1.200 | 3,07024 € | 3.684,29 € |
| 2.000 | 3,01164 € | 6.023,28 € |
| 2.800 | 2,97737 € | 8.336,64 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 7,07850 € |

