
TPME227K016R0040 | |
|---|---|
DigiKey Part Number | 478-3303-2-ND - Tape & Reel (TR) 478-3303-1-ND - Cut Tape (CT) 478-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME227K016R0040 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,33200 € | 33,32 € |
| 50 | 2,82820 € | 141,41 € |
| 100 | 2,67250 € | 267,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,33713 € | 1.334,85 € |
| 800 | 3,22918 € | 2.583,34 € |
| 1.200 | 3,17509 € | 3.810,11 € |
| 2.000 | 3,11515 € | 6.230,30 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,55390 € |

