1500 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm
TLN6158M010R0055

TLN6158M010R0055

DigiKey Part Number
478-5634-2-ND - Tape & Reel (TR)
478-5634-1-ND - Cut Tape (CT)
478-5634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLN6158M010R0055
Description
CAP TANT 1500UF 20% 10V 6030
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Capacitors 10 V 6030 (15075 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLN6158M010R0055 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
6030 (15075 Metric)
Size / Dimension
0.571" L x 0.295" W (14.50mm x 7.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
6
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,50000 €11,50 €
108,89000 €88,90 €
507,84880 €392,44 €
1007,52640 €752,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,98034 €3.490,17 €
1.0006,81114 €6.811,14 €
Manufacturers Standard Package
Unit Price without VAT:11,50000 €
Unit Price with VAT:13,91500 €