
THJD226M035RJN | |
|---|---|
DigiKey Part Number | 478-5711-2-ND - Tape & Reel (TR) 478-5711-1-ND - Cut Tape (CT) 478-5711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD226M035RJN |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD226M035RJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,10400 € | 21,04 € |
| 50 | 1,74900 € | 87,45 € |
| 100 | 1,63950 € | 163,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46188 € | 730,94 € |
| 1.000 | 1,40426 € | 1.404,26 € |
| 1.500 | 1,37541 € | 2.063,12 € |
| 2.500 | 1,34342 € | 3.358,55 € |
| 3.500 | 1,32471 € | 4.636,49 € |
| 5.000 | 1,30671 € | 6.533,55 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |

