100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD107K010RJN

DigiKey Part Number
478-THJD107K010RJNTR-ND - Tape & Reel (TR)
478-THJD107K010RJNCT-ND - Cut Tape (CT)
478-THJD107K010RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD107K010RJN
Description
CAP TANT 100UF 10% 10V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJD107K010RJN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,65400 €16,54 €
501,36000 €68,00 €
1001,26910 €126,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,11526 €557,63 €
1.0001,06764 €1.067,64 €
1.5001,04378 €1.565,67 €
2.5001,01734 €2.543,35 €
3.5001,00187 €3.506,55 €
5.0000,98700 €4.935,00 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,90400 €