4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTU0G475M8R

DigiKey Part Number
478-TCTU0G475M8RTR-ND - Tape & Reel (TR)
478-TCTU0G475M8RCT-ND - Cut Tape (CT)
478-TCTU0G475M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTU0G475M8R
Description
CAP TANT 4.7UF 20% 4V 0402
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCTU0G475M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.410
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41400 €4,14 €
500,31720 €15,86 €
1000,28740 €28,74 €
5000,23702 €118,51 €
1.0000,22147 €221,47 €
2.5000,20505 €512,62 €
5.0000,19516 €975,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €