TCQD336M016R0070 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 870
Unit Price: 1,67000 €
Datasheet
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
AVX Automotive Components

TCQD336M016R0070

DigiKey Part Number
478-9709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCQD336M016R0070
Description
CAP TANT POLY 33UF 16V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
1000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T50D336M016C0070Vishay Sprague870718-T50D336M016C0070CT-ND1,67000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes