



TCJY336M016R0045 | |
|---|---|
DigiKey Part Number | 478-8805-2-ND - Tape & Reel (TR) 478-8805-1-ND - Cut Tape (CT) 478-8805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M016R0045 |
Description | CAP TANT POLY 33UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23100 € | 12,31 € |
| 50 | 0,99700 € | 49,85 € |
| 100 | 0,92490 € | 92,49 € |
| 500 | 0,80304 € | 401,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61530 € | 615,30 € |
| 3.000 | 0,57533 € | 1.725,99 € |
| 5.000 | 0,56054 € | 2.802,70 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |

