
TCA1C105M8R | |
|---|---|
DigiKey Part Number | 478-TCA1C105M8RTR-ND - Tape & Reel (TR) 478-TCA1C105M8RCT-ND - Cut Tape (CT) 478-TCA1C105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1C105M8R |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1C105M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,12288 € | 61,44 € |
| 1.000 | 0,11336 € | 113,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10553 € | 211,06 € |
| 4.000 | 0,09908 € | 396,32 € |
| 6.000 | 0,09586 € | 575,16 € |
| 10.000 | 0,09228 € | 922,80 € |
| 14.000 | 0,09019 € | 1.262,66 € |
| 20.000 | 0,08818 € | 1.763,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

