6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP685K035SRW

DigiKey Part Number
478-8991-2-ND - Tape & Reel (TR)
478-8991-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP685K035SRW
Description
CAP TANT 6.8UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54800 €5,48 €
500,42560 €21,28 €
1000,38800 €38,80 €
5000,32446 €162,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30480 €304,80 €
2.0000,28861 €577,22 €
3.0000,28050 €841,50 €
5.0000,27152 €1.357,60 €
7.0000,26626 €1.863,82 €
10.0000,26121 €2.612,10 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €