
TAP475K025DTW | |
|---|---|
DigiKey Part Number | 478-TAP475K025DTWTR-ND - Tape & Reel (TR) 478-TAP475K025DTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K025DTW |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,41180 € | 20,59 € |
| 100 | 0,37510 € | 37,51 € |
| 500 | 0,31340 € | 156,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,28888 € | 361,10 € |
| 2.500 | 0,27411 € | 685,28 € |
| 3.750 | 0,26671 € | 1.000,16 € |
| 6.250 | 0,25851 € | 1.615,69 € |
| 8.750 | 0,25371 € | 2.219,96 € |
| 12.500 | 0,24910 € | 3.113,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

