
TAP336M016SRW | |
|---|---|
DigiKey Part Number | 478-11091-2-ND - Tape & Reel (TR) 478-11091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336M016SRW |
Description | CAP TANT 33UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,56050 € | 56,05 € |
| 500 | 0,47642 € | 238,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42555 € | 425,55 € |
| 2.000 | 0,40498 € | 809,96 € |
| 3.000 | 0,39468 € | 1.184,04 € |
| 5.000 | 0,38326 € | 1.916,30 € |
| 7.000 | 0,37658 € | 2.636,06 € |
| 10.000 | 0,37016 € | 3.701,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

