TAP336K016BRW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,31263 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,67591 €
Datasheet

Similar


KYOCERA AVX
In Stock: 690
Unit Price: 1,10000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,32421 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,31263 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K016BRW

DigiKey Part Number
TAP336K016BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP336K016BRW
Description
CAP TANT 33UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41429 €414,29 €
Manufacturers Standard Package
Unit Price without VAT:0,41429 €
Unit Price with VAT:0,50129 €