3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm @ 100kHz
cms-photo-disclaimer

TAP335J016CCS

cms-digikey-product-number
478-TAP335J016CCSTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
TAP335J016CCS
cms-description
CAP TANT 3.3UF 5% 16V RADIAL
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm @ 100kHz
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1.0000,51149 €511,49 €
cms-manufacturer-standard-package
Unit Price without VAT:0,51149 €
Unit Price with VAT:0,61890 €