Similar
Similar
Similar
Similar

TAP226M016BRW | |
|---|---|
DigiKey Part Number | 478-TAP226M016BRWTR-ND - Tape & Reel (TR) 478-TAP226M016BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226M016BRW |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,47540 € | 47,54 € |
| 500 | 0,40138 € | 200,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37849 € | 378,49 € |
| 2.000 | 0,35964 € | 719,28 € |
| 3.000 | 0,35019 € | 1.050,57 € |
| 5.000 | 0,33973 € | 1.698,65 € |
| 7.000 | 0,33361 € | 2.335,27 € |
| 10.000 | 0,32773 € | 3.277,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |





