


TAP226K035SRW | |
|---|---|
DigiKey Part Number | 478-7376-2-ND - Tape & Reel (TR) 478-7376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226K035SRW |
Description | CAP TANT 22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,53500 € | 15,35 € |
| 50 | 1,25720 € | 62,86 € |
| 100 | 1,17110 € | 117,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00882 € | 504,41 € |
| 1.000 | 0,96429 € | 964,29 € |
| 1.500 | 0,94199 € | 1.412,98 € |
| 2.500 | 0,91727 € | 2.293,18 € |
| 3.500 | 0,90282 € | 3.159,87 € |
| 5.000 | 0,88891 € | 4.444,55 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

