
TAP226K016SRS | |
|---|---|
DigiKey Part Number | 478-TAP226K016SRSTR-ND - Tape & Reel (TR) 478-TAP226K016SRSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226K016SRS |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,46840 € | 46,84 € |
| 500 | 0,39498 € | 197,49 € |
| 1.000 | 0,37228 € | 372,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28403 € | 710,08 € |
| 5.000 | 0,27152 € | 1.357,60 € |
| 7.500 | 0,26525 € | 1.989,38 € |
| 12.500 | 0,25830 € | 3.228,75 € |
| 17.500 | 0,25423 € | 4.449,03 € |
| 25.000 | 0,25032 € | 6.258,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

