22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226K016DTW

DigiKey Part Number
478-TAP226K016DTWTR-ND - Tape & Reel (TR)
478-TAP226K016DTWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP226K016DTW
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62400 €6,24 €
500,48800 €24,40 €
1000,44630 €44,63 €
5000,37570 €187,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35388 €353,88 €
2.0000,33592 €671,84 €
3.0000,32692 €980,76 €
5.0000,31695 €1.584,75 €
7.0000,31112 €2.177,84 €
10.0000,30551 €3.055,10 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,17370 €