
TAP226K016DTW | |
|---|---|
DigiKey Part Number | 478-TAP226K016DTWTR-ND - Tape & Reel (TR) 478-TAP226K016DTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226K016DTW |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48800 € | 24,40 € |
| 100 | 0,44630 € | 44,63 € |
| 500 | 0,37570 € | 187,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35388 € | 353,88 € |
| 2.000 | 0,33592 € | 671,84 € |
| 3.000 | 0,32692 € | 980,76 € |
| 5.000 | 0,31695 € | 1.584,75 € |
| 7.000 | 0,31112 € | 2.177,84 € |
| 10.000 | 0,30551 € | 3.055,10 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

