
TAP225M016SRW | |
|---|---|
DigiKey Part Number | 478-TAP225M016SRWTR-ND - Tape & Reel (TR) 478-TAP225M016SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225M016SRW |
Description | CAP TANT 2.2UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,19112 € | 95,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17125 € | 256,88 € |
| 3.000 | 0,16152 € | 484,56 € |
| 4.500 | 0,15665 € | 704,93 € |
| 7.500 | 0,15126 € | 1.134,45 € |
| 10.500 | 0,14810 € | 1.555,05 € |
| 15.000 | 0,14507 € | 2.176,05 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

