2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225K035CRW

DigiKey Part Number
478-12960-2-ND - Tape & Reel (TR)
478-12960-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225K035CRW
Description
CAP TANT 2.2UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40600 €4,06 €
500,31080 €15,54 €
1000,28140 €28,14 €
5000,23174 €115,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,20374 €254,68 €
2.5000,19223 €480,58 €
3.7500,18646 €699,22 €
6.2500,18007 €1.125,44 €
8.7500,17633 €1.542,89 €
12.5000,17274 €2.159,25 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €