15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K025BRW

DigiKey Part Number
478-TAP156K025BRWTR-ND - Tape & Reel (TR)
478-TAP156K025BRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP156K025BRW
Description
CAP TANT 15UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,73700 €7,37 €
500,58180 €29,09 €
1000,53390 €53,39 €
5000,45312 €226,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42810 €428,10 €
2.0000,40753 €815,06 €
3.0000,39721 €1.191,63 €
5.0000,38578 €1.928,90 €
7.0000,37910 €2.653,70 €
10.0000,37267 €3.726,70 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,36730 €