
TAP106M035SRW | |
|---|---|
DigiKey Part Number | 478-11562-2-ND - Tape & Reel (TR) 478-11562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M035SRW |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,39360 € | 39,36 € |
| 500 | 0,32930 € | 164,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30942 € | 309,42 € |
| 2.000 | 0,29306 € | 586,12 € |
| 3.000 | 0,28486 € | 854,58 € |
| 5.000 | 0,27578 € | 1.378,90 € |
| 7.000 | 0,27047 € | 1.893,29 € |
| 10.000 | 0,26536 € | 2.653,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

