10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K035SRW

DigiKey Part Number
478-7991-2-ND - Tape & Reel (TR)
478-7991-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K035SRW
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,67300 €6,73 €
500,52880 €26,44 €
1000,48430 €48,43 €
5000,40894 €204,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38565 €385,65 €
2.0000,36648 €732,96 €
3.0000,35688 €1.070,64 €
5.0000,34623 €1.731,15 €
7.0000,34001 €2.380,07 €
10.0000,33403 €3.340,30 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,25840 €