
TAP106K035BRW | |
|---|---|
DigiKey Part Number | 478-TAP106K035BRWTR-ND - Tape & Reel (TR) 478-TAP106K035BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K035BRW |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,66060 € | 33,03 € |
| 100 | 0,57170 € | 57,17 € |
| 500 | 0,43196 € | 215,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42810 € | 428,10 € |
| 2.000 | 0,40753 € | 815,06 € |
| 3.000 | 0,39721 € | 1.191,63 € |
| 5.000 | 0,38578 € | 1.928,90 € |
| 7.000 | 0,37910 € | 2.653,70 € |
| 10.000 | 0,37267 € | 3.726,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

