Direct
Upgrade
Similar
Similar



TAP105K050SRW | |
|---|---|
DigiKey Part Number | 478-8952-2-ND - Tape & Reel (TR) 478-8952-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K050SRW |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,25060 € | 25,06 € |
| 500 | 0,20536 € | 102,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18744 € | 234,30 € |
| 2.500 | 0,17664 € | 441,60 € |
| 3.750 | 0,17123 € | 642,11 € |
| 6.250 | 0,16524 € | 1.032,75 € |
| 8.750 | 0,16173 € | 1.415,14 € |
| 12.500 | 0,15836 € | 1.979,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |




