1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K025SRW

DigiKey Part Number
478-12959-2-ND - Tape & Reel (TR)
478-12959-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP105K025SRW
Description
CAP TANT 1UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34700 €3,47 €
500,26300 €13,15 €
1000,23730 €23,73 €
5000,19384 €96,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15887 €238,31 €
3.0000,14964 €448,92 €
4.5000,14501 €652,54 €
7.5000,13988 €1.049,10 €
10.5000,13688 €1.437,24 €
15.0000,13400 €2.010,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €