Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TAJW156M020RNJ | |
|---|---|
DigiKey Part Number | TAJW156M020RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW156M020RNJ |
Description | CAP TANT 15UF 20% 20V 2312 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW156M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW156K020RNJ | KYOCERA AVX | 0 | TAJW156K020RNJ-ND | 0,61047 € | Upgrade |
| TAJC156M020RNJ | KYOCERA AVX | 836 | 478-12950-1-ND | 0,57000 € | Similar |
| TAJC156M020SNJ | KYOCERA AVX | 0 | TAJC156M020SNJ-ND | 0,13913 € | Similar |
| TPSC156M020R0450 | KYOCERA AVX | 0 | TPSC156M020R0450-ND | 0,71202 € | Similar |
| 293D156X0020C2TE3 | Vishay Sprague | 0 | 293D156X0020C2TE3-ND | 0,28342 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71232 € | 712,32 € |
| Unit Price without VAT: | 0,71232 € |
|---|---|
| Unit Price with VAT: | 0,86191 € |





