470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV477K010RNJ

DigiKey Part Number
478-12957-2-ND - Tape & Reel (TR)
478-12957-1-ND - Cut Tape (CT)
478-12957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJV477K010RNJ
Description
CAP TANT 470UF 10% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJV477K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,05100 €30,51 €
502,58020 €129,01 €
1002,43470 €243,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,21623 €886,49 €
8002,13498 €1.707,98 €
1.2002,09426 €2.513,11 €
2.0002,04914 €4.098,28 €
2.8002,02275 €5.663,70 €
4.0001,99735 €7.989,40 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,11830 €