
TAJV226K050RNJ | |
|---|---|
DigiKey Part Number | 478-5811-2-ND - Tape & Reel (TR) 478-5811-1-ND - Cut Tape (CT) 478-5811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV226K050RNJ |
Description | CAP TANT 22UF 10% 50V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV226K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,44300 € | 24,43 € |
| 50 | 2,04620 € | 102,31 € |
| 100 | 1,92330 € | 192,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,73883 € | 695,53 € |
| 800 | 1,67025 € | 1.336,20 € |
| 1.200 | 1,63590 € | 1.963,08 € |
| 2.000 | 1,59781 € | 3.195,62 € |
| 2.800 | 1,57554 € | 4.411,51 € |
| 4.000 | 1,55412 € | 6.216,48 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,16240 € |

