TAJV107K025SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,51838 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,87510 €
Datasheet
100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 400mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV107K025SNJ

DigiKey Part Number
478-TAJV107K025SNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJV107K025SNJ
Description
CAP TANT 100UF 10% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJV107K025SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,43853 €4.315,59 €
Unit Price without VAT:1,43853 €
Unit Price with VAT:1,74062 €