Upgrade
Similar
Similar
Similar

TAJT685M010RNJ | |
|---|---|
DigiKey Part Number | TAJT685M010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT685M010RNJ |
Description | CAP TANT 6.8UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT685M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT685K010RNJ | KYOCERA AVX | 0 | 478-TAJT685K010RNJCT-ND | 0,31412 € | Upgrade |
| TAJB685M010RNJ | KYOCERA AVX | 948 | 478-3893-1-ND | 0,35000 € | Similar |
| 293D685X0010B2TE3 | Vishay Sprague | 0 | 718-293D685X0010B2TE3CT-ND | 0,52000 € | Similar |
| T491T685M010AT | KEMET | 0 | T491T685M010AT-ND | 0,37433 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30278 € | 756,95 € |
| Unit Price without VAT: | 0,30278 € |
|---|---|
| Unit Price with VAT: | 0,36636 € |





