Direct
Similar
Similar
Similar

TAJT685M006SNJ | |
|---|---|
DigiKey Part Number | TAJT685M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT685M006SNJ |
Description | CAP TANT 6.8UF 20% 6.3V 1411 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT685M006SNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT685M006RNJ | KYOCERA AVX | 0 | TAJT685M006RNJ-ND | 0,30516 € | Direct |
| TAJB685M006RNJ | KYOCERA AVX | 0 | 478-3045-1-ND | 0,64000 € | Similar |
| 293D685X06R3B2TE3 | Vishay Sprague | 0 | 293D685X06R3B2TE3-ND | 0,14616 € | Similar |
| T491B685M006AT | KEMET | 0 | 399-8329-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,36438 € | 3.643,80 € |
| Unit Price without VAT: | 0,36438 € |
|---|---|
| Unit Price with VAT: | 0,44090 € |





