
TAJT106M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJT106M010SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT106M010SNJ |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJT106M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 10 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18586 € | 1.858,60 € |
| Unit Price without VAT: | 0,18586 € |
|---|---|
| Unit Price with VAT: | 0,22489 € |

