
TAJS105K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS105K010RNJTR-ND - Tape & Reel (TR) 478-TAJS105K010RNJCT-ND - Cut Tape (CT) 478-TAJS105K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS105K010RNJ |
Description | CAP TANT 1UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS105K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 25Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21560 € | 21,56 € |
| 500 | 0,17540 € | 87,70 € |
| 1.000 | 0,16298 € | 162,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14987 € | 374,68 € |
| 5.000 | 0,14197 € | 709,85 € |
| 7.500 | 0,13801 € | 1.035,08 € |
| 12.500 | 0,13363 € | 1.670,38 € |
| 17.500 | 0,13107 € | 2.293,72 € |
| 25.000 | 0,12860 € | 3.215,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

