
TAJE108M006RNJ | |
|---|---|
DigiKey Part Number | 478-6133-2-ND - Tape & Reel (TR) 478-6133-1-ND - Cut Tape (CT) 478-6133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE108M006RNJ |
Description | CAP TANT 1000UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE108M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,64100 € | 26,41 € |
| 50 | 2,21960 € | 110,98 € |
| 100 | 2,08910 € | 208,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,89330 € | 757,32 € |
| 800 | 1,82051 € | 1.456,41 € |
| 1.200 | 1,78404 € | 2.140,85 € |
| 2.000 | 1,74362 € | 3.487,24 € |
| 2.800 | 1,71997 € | 4.815,92 € |
| 4.000 | 1,69723 € | 6.788,92 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,47700 € |

