
TAJD106K035RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD106K035RNJVTR-ND - Tape & Reel (TR) 478-TAJD106K035RNJVCT-ND - Cut Tape (CT) 478-TAJD106K035RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K035RNJV |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K035RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33700 € | 33,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28006 € | 140,03 € |
| 1.000 | 0,26247 € | 262,47 € |
| 1.500 | 0,25365 € | 380,47 € |
| 2.500 | 0,24390 € | 609,75 € |
| 3.500 | 0,23819 € | 833,67 € |
| 5.000 | 0,23270 € | 1.163,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

