
TAJD476K025RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD476K025RNJVTR-ND - Tape & Reel (TR) 478-TAJD476K025RNJVCT-ND - Cut Tape (CT) 478-TAJD476K025RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K025RNJV |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K025RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,76090 € | 76,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65544 € | 327,72 € |
| 1.000 | 0,62282 € | 622,82 € |
| 1.500 | 0,60647 € | 909,70 € |
| 2.500 | 0,58836 € | 1.470,90 € |
| 3.500 | 0,57777 € | 2.022,19 € |
| 5.000 | 0,56757 € | 2.837,85 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

