47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476K025HNJ

DigiKey Part Number
478-TAJD476K025HNJTR-ND - Tape & Reel (TR)
478-TAJD476K025HNJCT-ND - Cut Tape (CT)
478-TAJD476K025HNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD476K025HNJ
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD476K025HNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,11200 €21,12 €
501,75640 €87,82 €
1001,64650 €164,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,46062 €730,31 €
1.0001,40306 €1.403,06 €
1.5001,37421 €2.061,32 €
2.5001,34224 €3.355,60 €
3.5001,32354 €4.632,39 €
5.0001,30556 €6.527,80 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,64210 €