
TAJD227M016RNJV | |
|---|---|
DigiKey Part Number | 478-12155-2-ND - Tape & Reel (TR) 478-12155-1-ND - Cut Tape (CT) 478-12155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M016RNJV |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41000 € | 14,10 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,07040 € | 107,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80250 € | 401,25 € |
| 1.000 | 0,76481 € | 764,81 € |
| 1.500 | 0,74592 € | 1.118,88 € |
| 2.500 | 0,72498 € | 1.812,45 € |
| 3.500 | 0,71274 € | 2.494,59 € |
| 5.000 | 0,70096 € | 3.504,80 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

