
TAJD157K006RNJ | |
|---|---|
DigiKey Part Number | 478-12952-2-ND - Tape & Reel (TR) 478-12952-1-ND - Cut Tape (CT) 478-12952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K006RNJ |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,50700 € | 50,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42924 € | 214,62 € |
| 1.000 | 0,40519 € | 405,19 € |
| 1.500 | 0,39315 € | 589,73 € |
| 2.500 | 0,37980 € | 949,50 € |
| 3.500 | 0,37200 € | 1.302,00 € |
| 5.000 | 0,36450 € | 1.822,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

