
TAJD107K016SNJ | |
|---|---|
DigiKey Part Number | 478-7538-2-ND - Tape & Reel (TR) 478-7538-1-ND - Cut Tape (CT) 478-7538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K016SNJ |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42050 € | 42,05 € |
| 500 | 0,35312 € | 176,56 € |
| 1.000 | 0,33227 € | 332,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31025 € | 775,63 € |
| 5.000 | 0,29698 € | 1.484,90 € |
| 7.500 | 0,29033 € | 2.177,47 € |
| 12.500 | 0,28296 € | 3.537,00 € |
| 17.500 | 0,27865 € | 4.876,38 € |
| 25.000 | 0,27450 € | 6.862,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

