
TAJC337K004RNJ | |
|---|---|
DigiKey Part Number | 478-2347-2-ND - Tape & Reel (TR) 478-2347-1-ND - Cut Tape (CT) 478-2347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC337K004RNJ |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC337K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,47850 € | 47,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40412 € | 202,06 € |
| 1.000 | 0,38112 € | 381,12 € |
| 1.500 | 0,36959 € | 554,38 € |
| 2.500 | 0,35682 € | 892,05 € |
| 3.500 | 0,34936 € | 1.222,76 € |
| 5.000 | 0,34217 € | 1.710,85 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

