15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156M025RNJ

DigiKey Part Number
478-11590-2-ND - Tape & Reel (TR)
478-11590-1-ND - Cut Tape (CT)
478-11590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC156M025RNJ
Description
CAP TANT 15UF 20% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC156M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,77000 €7,70 €
500,60940 €30,47 €
1000,55970 €55,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47648 €238,24 €
1.0000,45053 €450,53 €
1.5000,43755 €656,33 €
2.5000,42315 €1.057,88 €
3.5000,41473 €1.451,56 €
5.0000,40664 €2.033,20 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €