
TAJC156M010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC156M010RNJTR-ND - Tape & Reel (TR) 478-TAJC156M010RNJCT-ND - Cut Tape (CT) 478-TAJC156M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156M010RNJ |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,34780 € | 34,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27620 € | 138,10 € |
| 1.000 | 0,25879 € | 258,79 € |
| 1.500 | 0,25007 € | 375,11 € |
| 2.500 | 0,24041 € | 601,02 € |
| 3.500 | 0,23476 € | 821,66 € |
| 5.000 | 0,22933 € | 1.146,65 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

