15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156M010RNJ

DigiKey Part Number
478-TAJC156M010RNJTR-ND - Tape & Reel (TR)
478-TAJC156M010RNJCT-ND - Cut Tape (CT)
478-TAJC156M010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC156M010RNJ
Description
CAP TANT 15UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJC156M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,50700 €5,07 €
500,40580 €20,29 €
1000,34780 €34,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27620 €138,10 €
1.0000,25879 €258,79 €
1.5000,25007 €375,11 €
2.5000,24041 €601,02 €
3.5000,23476 €821,66 €
5.0000,22933 €1.146,65 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €