10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106M010SNJ

DigiKey Part Number
478-TAJC106M010SNJTR-ND - Tape & Reel (TR)
478-TAJC106M010SNJCT-ND - Cut Tape (CT)
478-TAJC106M010SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC106M010SNJ
Description
CAP TANT 10UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJC106M010SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20620 €10,31 €
1000,18500 €18,50 €
5000,14940 €74,70 €
1.0000,13838 €138,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12479 €374,37 €
6.0000,11815 €708,90 €
9.0000,11481 €1.033,29 €
15.0000,11112 €1.666,80 €
21.0000,10897 €2.288,37 €
30.0000,10689 €3.206,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €