
TAJC106M010RNJ | |
|---|---|
DigiKey Part Number | 478-5804-2-ND - Tape & Reel (TR) 478-5804-1-ND - Cut Tape (CT) 478-5804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106M010RNJ |
Description | CAP TANT 10UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18500 € | 18,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14938 € | 74,69 € |
| 1.000 | 0,13837 € | 138,37 € |
| 1.500 | 0,13286 € | 199,29 € |
| 2.500 | 0,12676 € | 316,90 € |
| 3.500 | 0,12319 € | 431,16 € |
| 5.000 | 0,11976 € | 598,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

