
TAJA476K006RNJ | |
|---|---|
DigiKey Part Number | 478-5800-2-ND - Tape & Reel (TR) 478-5800-1-ND - Cut Tape (CT) 478-5800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,17660 € | 17,66 € |
| 500 | 0,14230 € | 71,15 € |
| 1.000 | 0,13168 € | 131,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10605 € | 212,10 € |
| 4.000 | 0,09960 € | 398,40 € |
| 6.000 | 0,09638 € | 578,28 € |
| 10.000 | 0,09280 € | 928,00 € |
| 14.000 | 0,09071 € | 1.269,94 € |
| 20.000 | 0,08870 € | 1.774,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

