33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR336K004RTA

DigiKey Part Number
478-7524-2-ND - Tape & Reel (TR)
478-7524-1-ND - Cut Tape (CT)
478-7524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR336K004RTA
Description
CAP TANT 33UF 10% 4V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR336K004RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,51500 €15,15 €
501,24080 €62,04 €
1001,15590 €115,59 €
5001,01224 €506,12 €
1.0000,96778 €967,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,92082 €2.302,05 €
5.0000,89249 €4.462,45 €
7.5000,87830 €6.587,25 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,67410 €